- Home ›
- All Products›
- 2298721-4
2298721-4
TE Connectivity / AMP Brand
4P,MATE-AX,SOC HSG ASSY,180DEG,COD D
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P,MATE-AX,SOC HSG ASSY,180DEG,COD D
Search Keywords: 22987214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2298721-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Mating Pin Diameter:.016 in, .4 mm
-
Center Contact:With
-
Shielded:No
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Product Width:11.1 mm
-
Body Material:PA GF
-
Operating Frequency Range:0 – 10000 MHz
-
Mating Retention:Without
-
Packaging Quantity:2700
-
Cable Exit Type:Straight
-
Dielectric Material:None
-
Operating Voltage:60 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Product Length:18.8 mm
-
Number of Positions:4
-
Housing Color:Claret Violet
-
Contact Current Rating (Max):3 A
-
Snap-Lock:With
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Connector & Housing Type:Housing for female terminals
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:USCAR / LV214
-
Sealable:No
-
Cable Type:RTK 031
-
RF Connector Center Contact Plating Material:Silver
-
Outer Contact Plating Material:Tin (Sn)
-
Impedance:50 Ω
-
Centerline (Pitch):4 mm
-
Connector Height:14 mm
-
IP Rating:IPX9K
-
Cable Exit Angle:180°
-
Contact Mating Area Plating Material:Silver
-
Product Height:14 mm
-
Hybrid Connector:No
-
Environmental Protection:Without
-
Keying Code:D
-
Mounting Feature:Without
-
Fiber Optic Transceiver:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,350
can ship 12/2/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
675
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.6669
100
$0.6653
250
$0.6636
500
$0.6619
675
$0.6603
1,350
$0.4952
2,025
$0.4622
2,700 +
$0.4530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT