- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2298107-3
2298107-3
TE Connectivity / AMP Brand
The 2298107-3 is a strip-fed receptacle contact with gold plating, designed for the HMN-HD3 heavy-duty connector module.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 2298107-3 is a strip-fed receptacle contact with gold plating, designed for the HMN-HD3 heavy-duty connector module.
Search Keywords: 22981073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2298107-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Wire/Cable Type:Discrete Wire , Stranded
-
Contact Classification:Power , Signal
-
Contact Retention:With
-
Barrel Type:Open Barrel
-
Operating Voltage:250 VDC, 600 VDC
-
Sealable:No
-
Contact Mating Area Plating Thickness:.38 µm
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Contact Resistance:1 mΩ
-
For Use With:Tab Contact
-
Contact Current Rating (Max):15 A
-
Accepts Wire Insulation Diameter Range:.071 – .11 in, 1.8 – 2.8 mm
-
Centerline (Pitch):.207 in, 5.08 mm
-
Wire Range Mark:L
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Gold
-
Wire/Cable Size:.5 – 1.25 mm² , 20 – 16 AWG
-
Contact Base Material:Copper Alloy
-
Contact Retention Type:Locking Lance
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Termination Area Plating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251,250
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
34 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3,000
$0.9675
6,000
$0.5121
9,000
$0.3605
12,000 +
$0.3532
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments