- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2298081-1
2298081-1
TE Connectivity / AMP Brand
Conn High Speed PL 64 POS Press Fit RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn High Speed PL 64 POS Press Fit RA Thru-Hole Tube
Search Keywords: 22980811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2298081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:High Speed3410
-
Gender:PL3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:N/A
-
Number of Contacts:64
-
Termination Method:Press Fit3409
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
22
$164.44
25
$164.04
33
$163.63
66
$86.35
99
$59.39
132 +
$58.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments