- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2297551-2
2297551-2
TE Connectivity / AMP Brand
MICROQSFP 1X1 CAGE ASSY, EMI GASKET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MICROQSFP 1X1 CAGE ASSY, EMI GASKET
Search Keywords: 22975512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2297551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
EMI Containment Feature Type:Elastomeric Gasket
-
Connector System:Cable-to-Board
-
Bezel Mounting Style:Through Bezel
-
Data Rate (Max):56 Gb/s
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Product Type:Cage Assembly
-
Port Matrix Configuration:1 x 1
-
Cage Material:Stainless Steel
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Form Factor:microQSFP
-
For Use With Pluggable I/O Products:microQSFP SMT Connector
-
Cage Type:Single
-
Packaging Method:Box & Tray
-
Tail Length:.08 in, 2.05 mm
-
Included Lightpipe:No
-
Sealable:Yes
-
PCB Mounting Style:Double-Sided (Belly-to-Belly)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
266
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.76
40
$8.60
75
$8.45
140
$8.11
500
$7.73
1,000
$6.98
5,000 +
$6.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments