- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2295251-1
2295251-1
TE Connectivity / AMP Brand
Conn RJ-45 RCP 32 POS 1.27mm Press Fit RA Thru-Hole 44 Terminal 4 Port Cat 5e Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 32 POS 1.27mm Press Fit RA Thru-Hole 44 Terminal 4 Port Cat 5e Box/Tray
Search Keywords: 22952511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2295251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$24.62
10
$21.97
25
$20.91
50
$19.93
100
$18.47
250
$17.63
500 +
$16.24
Click for Quote
Log in
to unlock special pricing