- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-292252-6
2-292252-6
TE Connectivity / AMP Brand
CT DOUBLE ROW ASSY V 26P HDR N
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CT DOUBLE ROW ASSY V 26P HDR N
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- 26 Positions
- Number of Rows = 2
Search Keywords: 22922526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-292252-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
You may purchase all in-stock quantity of 73
Stock lot only:
73
MOQ for In Stock Qty:
980
MOQ for out of Stock Qty:
980
8 Weeks
can ship
7/23/26