- Home ›
- All Products›
- 2291364-9
2291364-9
TE Connectivity / AMP Brand
4POS,PIN DIA 0.6,HEADER ASSY,CODE Z
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
4POS,PIN DIA 0.6,HEADER ASSY,CODE Z
Search Keywords: 22913649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2291364-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
160 -
PCB Mount Retention:With
-
Centerline (Pitch):.079 in, 2 mm
-
Center Contact:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Silver (Ag)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:4
-
Outer Contact Plating Material:Gold (Au)
-
Mating Pin Diameter:.024 in, .6 mm
-
Circuit Application:Signal
-
Sealable:No
-
Housing Color:Blue
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Shielded:Yes
-
Operating Frequency Range:10 – 9000 MHz
-
Mating Retention:With
-
Impedance:50 Ω
-
Contact Mating Area Plating Material:Silver (Ag)
-
Body Material:Zinc Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:100 VAC, 100 VDC
-
PCB Retention Feature Plating Material:Tin over Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
200
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$13.77
100
$13.73
200
$13.70
400
$7.25
600
$5.10
800 +
$5.00
Click for Quote
Log in
to unlock special pricing