- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228583-1
228583-1
TE Connectivity / AMP Brand
RT ANGLE PLUG, SERIES SMA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT ANGLE PLUG, SERIES SMA
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Without Snap-Lock
- Terminate To Coaxial Cable
Search Keywords: 2285831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228583-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.02 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
100
can ship 2/11/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$249.08
50
$131.40
75
$90.41
100 +
$88.60
Click for Quote
Log in
to unlock special pricing