- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-2834245-1
2-2834245-1
TE Connectivity / AMP Brand
Splicing Wire Connector
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Splicing Wire Connector
Search Keywords: 228342451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2834245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 – 14 AWG, .2 – 4 mm²
-
Color:Natural - Translucent
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,796
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3840
850
$0.3802
1,700
$0.3775
3,400
$0.3541
4,000
$0.3532
5,000
$0.3523
10,000 +
$0.2722
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments