- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-282837-1
2-282837-1
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 21P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 21P
Search Keywords: 22828371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-282837-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:21
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:15-17 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$15.48
150
$9.52
225
$7.54
300 +
$7.39
Click for Quote
Log in
to unlock special pricing