- Home ›
- All Products›
- 2-2825274-4
2-2825274-4
TE Connectivity / AMP Brand
24P VAL-U-LOK HCS VRTHDR W/PGS GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
24P VAL-U-LOK HCS VRTHDR W/PGS GW
Search Keywords: 228252744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2825274-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Number of Rows:2
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Contact Current Rating (Max):13 A
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Operating Voltage:600 VAC
-
Sealable:No
-
Circuit Application:Signal
-
Contact Type:Pin
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Number of Power Positions:0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Multiple Contact Types:With
-
Housing Material:Polyamide
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Number of Positions:24
-
Mating Retention Type:Latch
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment:With
-
Circuit Identification Feature:With
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Signal Positions:24
-
PCB Thickness (Recommended):.7 in, 1.78 mm
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Wire Size:26 – 16 AWG, .12 – 1.4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Agency/Standard:CSA , UL
-
Packaging Method:Box & Tray , Tray
-
Product Length:2.02 in, 51.6 mm
-
Connector Height:.504 in, 12.8 mm
-
Approved Standards:UL E28476
-
Product Width:.384 in, 9.75 mm
-
CSA Rating:208567
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Ships today, if you order in
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
105
$1.52
263
$1.51
525
$1.15
788
$1.07
1,050 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments