- Home ›
- All Products›
- 2-282042-5
2-282042-5
TE Connectivity / AMP Brand
AMP MONO-SHAPE 2 POS P.C.B.CON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP MONO-SHAPE 2 POS P.C.B.CON
Search Keywords: 22820425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-282042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Circuit Application:Power
-
Contact Current Rating (Max):6 A
-
Contact Type:Receptacle
-
Agency/Standard:UL
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Packaging Quantity:3500
-
Connector & Housing Type:Receptacle
-
Housing Material:Polyamide 6.6 GF
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment Type:Polarizing Slot
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Box
-
Card Entry Style:Side
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94V-2
-
Operating Voltage:220 VAC, 220 VDC
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,275
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
300
$0.3533
500
$0.3524
875
$0.3516
1,750
$0.2637
2,625
$0.2461
3,500 +
$0.2412
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments