- Home ›
- All Products›
- 2278598-1
2278598-1
TE Connectivity / AMP Brand
12POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
12POS MQS REC
Search Keywords: 22785981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2278598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Sealable:No
-
Number of Positions:12
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Primary Product Color:Blue
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Width:.338 in, 8.6 mm
-
Product Length:.63 in, 16 mm
-
Packaging Method:Bag & Box
-
Contact Size:.63mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Connector Height:.65 in, 16.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,474
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
300
$0.3281
500
$0.3273
1,000
$0.3265
2,000
$0.2449
3,000
$0.2286
4,000 +
$0.2240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments