- Home ›
- All Products›
- 2273122-5
2273122-5
TE Connectivity / AMP Brand
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
Search Keywords: 22731225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273122-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:M12 x M12
-
Field Serviceable:Yes
-
Insulation Material:PUR
-
Environmental Protection:With
-
Configuration Number:AA
-
Connector Color:Blue
-
Cable Jacket Color:Black
-
Cable Assembly Length:2000 mm
-
Packaging Quantity:25
-
Packaging Method:Box
-
LED:Without
-
M8/M12 Application Type:Sensor/Actuator
-
Contact Current Rating:4 A
-
Cable Type:PUR
-
Wire Color:Brown, White, Blue, Black, Gray
-
Product Type:Cable Assembly
-
Overall Outside Cable Diameter:.196 in, 5 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:125 VAC, 125 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.89
19
$17.56
25
$16.56
100
$15.83
500
$15.10
1,000
$14.36
2,500 +
$13.62
Click for Quote
Log in
to unlock special pricing