- Home ›
- All Products›
- 2273043-2
2273043-2
TE Connectivity / AMP Brand
M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A
Search Keywords: 22730432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273043-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Assembly Type:Pigtail
-
Cable Type:PUR
-
Cable Jacket Color:Gray
-
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Screw & Hole Thread Size:M12
-
Cable Assembly Length:3000 mm
-
Wire Color:Brown, Blue, Black
-
Insulation Material:PUR
-
Packaging Quantity:25
-
Contact Current Rating:4 A
-
Cable Exit Angle:Straight
-
Field Serviceable:Yes
-
Environmental Protection:With
-
Connector Color:Blue
-
Product Type:Cable Assembly
-
Operating Voltage:60 VAC, 60 VDC
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Overall Outside Cable Diameter:.23 in, 5.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.33
16
$20.94
25
$19.76
100
$18.88
500
$18.00
1,000
$17.12
2,500 +
$16.24
Click for Quote
Log in
to unlock special pricing