- Home ›
- All Products›
- 2273002-2
2273002-2
TE Connectivity / AMP Brand
M8 X 1.0 STRAIGHT PLUG PIGTAIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M8 X 1.0 STRAIGHT PLUG PIGTAIL
Search Keywords: 22730022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Assembly Type:Pigtail
-
Cable Type:PUR
-
Configuration:Single Ended
-
Cable Assembly Type:M8 Pigtail
-
Packaging Quantity:25
-
Connector Type:Plug
-
Connector Color:Blue
-
Environmental Protection:With
-
Contact Current Rating:4 A
-
M8/M12 Application Type:Sensor/Actuator
-
Insulation Material:PUR
-
Wire Size:22 AWG, .326 mm²
-
Cable Jacket Color:Black
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Housing Material:Plastic
-
Overall Outside Cable Diameter:.173 in, 4.4 mm
-
Wire Color:Brown, White, Blue, Black
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Mounting Angle:Straight
-
Keying:A
-
Screw & Hole Thread Size:M8
-
Operating Voltage:30 VAC
-
Shielded:No
-
LED:Without
-
Cable Assembly Length:3000 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$22.44
10
$19.07
13
$19.02
25
$17.71
38
$17.58
50 +
$16.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments