- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271677-4
2271677-4
TE Connectivity / AMP Brand
Conn Terminal Block F 2 POS 5.1mm Screw DIN Rail 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 2 POS 5.1mm Screw DIN Rail 20A/Contact
Search Keywords: 22716774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271677-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$0.82
450
$0.78
1,700
$0.76
4,400
$0.73
13,700 +
$0.70
Click for Quote
Log in
to unlock special pricing