- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271560-3
2271560-3
TE Connectivity / AMP Brand
Conn Terminal Block F 3 POS 6.15mm Spring Clamp DIN Rail 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 3 POS 6.15mm Spring Clamp DIN Rail 30A/Contact
Search Keywords: 22715603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271560-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.85
150
$2.73
500
$2.62
1,300
$2.52
4,000 +
$2.42
Click for Quote
Log in
to unlock special pricing