- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225974-5
225974-5
TE Connectivity / AMP Brand
PLUG, RT ANGLE, DUAL CRIMP,BNC
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, RT ANGLE, DUAL CRIMP,BNC
Product Highlights:
- Connector - RF
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
Search Keywords: 2259745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225974-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:37.29 x 26.57 x 14.53 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.