- Home ›
- All Products›
- 225551-1
225551-1
TE Connectivity / AMP Brand
TNC JACK DUAL W/P
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TNC JACK DUAL W/P
Product Highlights:
- Connector - RF
- Jack
- Applies To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2255511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material Finish:Plated
-
Cable Connector Orientation:Straight
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Interface:TNC
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Carton
-
RF Connector Style:Jack
-
RF Connector Center Contact Material:Brass
-
Crimp Type:Dual
-
Body Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Silver
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Underplating Material:Copper
-
RF Contact Captivation Method:Mechanical
-
Impedance:50 Ω
-
Operating Frequency:11 GHz
-
Grade:Military
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.26 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Compatible With RF Cable Type:RG 223 , RG 55A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
Tools/3D Models
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.