- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225396-7
225396-7
TE Connectivity / AMP Brand
BNC JACK DUAL CP RG174,188
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC JACK DUAL CP RG174,188
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 2253967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225396-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:30.48 x 11.07 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Carton
In Stock:
580
Minimum Order:
5