- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225389-3
225389-3
TE Connectivity / AMP Brand
SERIES N RT ANG PLUG W/PROOF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SERIES N RT ANG PLUG W/PROOF
Search Keywords: 2253893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225389-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:11 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$408.03
10
$407.01
25
$405.99
50
$404.98
100
$206.85
150
$140.80
200 +
$137.99
Click for Quote
Log in
to unlock special pricing