- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225345-6
225345-6
TE Connectivity / AMP Brand
TNC PLUG DUAL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TNC PLUG DUAL
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2253456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225345-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:11 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for out of Stock Qty:
125
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$76.20
25
$76.01
50
$75.82
125
$75.63
250
$38.63
375
$26.29
500 +
$25.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments