- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225059-3
225059-3
TE Connectivity / AMP Brand
Conn SHV 50Ohm Crimp ST Cable Mount F Gold Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SHV 50Ohm Crimp ST Cable Mount F Gold Carton
Product Highlights:
- Connector
- Jack
- Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9268, Belden 9291
- Coaxial Cable Termination Type = Crimp
- Nickel Body Plating
Search Keywords: 2250593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225059-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 200 °C
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.41
6
$60.27
11
$59.13
21
$58.00
100
$56.86
500
$45.92
1,000 +
$41.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments