- Home ›
- All Products›
- 2-2382274-1
2-2382274-1
TE Connectivity / AMP Brand
2POS,1.6X0.6,TAB HSG ASSY,SLD,COD B
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2POS,1.6X0.6,TAB HSG ASSY,SLD,COD B
Search Keywords: 223822741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2382274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Temperature (Max):140 °C
-
Nominal Voltage Architecture:60 V
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.6mm
-
Number of Rows:1
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Locking Lance
-
Operating Temperature Range:-40 – 140 °C
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):10 A
-
Number of Positions:2
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Centerline (Pitch):4 mm
-
Contact Type:Tab
-
Mating Tab Width:1.6 mm
-
Sealable:Yes
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
596
Can Ship immediately
You may purchase all in-stock quantity of 596
Stock lot only:
596
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
8/20/26
Tariffs may apply for U.S. shipments