- Home ›
- All Products›
- 2-2381608-6
2-2381608-6
TE Connectivity / AMP Brand
Power Versa-Lock TNL CAP, 2X3 KEY B, GWT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Versa-Lock TNL CAP, 2X3 KEY B, GWT
Search Keywords: 223816086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2381608-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Panel Mount Feature Type:Twist & Lock Flange
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Matrix
-
Panel Mount Feature:With
-
Cable Exit Angle:180°
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Type:Tab
-
Number of Rows:2
-
Approved Standards:UL E28476
-
Number of Power Positions:6
-
Connector Mounting Type:Panel Mount
-
Row-to-Row Spacing:.285 in, 7.25 mm
-
Number of Positions:6
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Columns:3
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:66 Nylon (GF)
-
Operating Voltage:600 VAC, 600 VDC
-
Glow Wire Rating:Glow Wire
-
Agency/Standard:UL
-
Housing Color:Yellow
-
Rectangular Power Connector Type:Housing
-
Circuit Identification Feature:With
-
Circuit Application:Power
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Packaging Method:Carton
-
Connector & Housing Type:Cap
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Manufacturer Stock:
59,520
can ship
Minimum Order Quantity:
40
Order Increment:
40
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
40
$0.9904
280
$0.8894
520
$0.8568
1,000
$0.8221
2,520
$0.7742
5,000
$0.7385
7,520
$0.7171
10,000 +
$0.6701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments