- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2238105-1
2238105-1
TE Connectivity / AMP Brand
250 POS LOCK REC FLAG 16-14 NISTL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 POS LOCK REC FLAG 16-14 NISTL
Search Keywords: 22381051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238105-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:16 – 14 AWG, 2510 – 4234 CMA, 1.31 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Manufacturer Stock:
128,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0763
8,000
$0.0757
12,000
$0.0752
28,000
$0.0669
52,000
$0.0585
100,000
$0.0528
152,000
$0.0527
252,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing