- Home ›
- All Products›
- 2-2378191-1
2-2378191-1
TE Connectivity / AMP Brand
15POS,HYBRID,HDR ASSY,180DEG,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15POS,HYBRID,HDR ASSY,180DEG,COD B
Search Keywords: 223781911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2378191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
Contact Mating Area Plating Material:Silver
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-40 – 140 °C
-
Contact Type:Tab
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Packaging Type:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Sealable:Yes
-
Primary Product Color:Gray
-
Centerline (Pitch):6 mm
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Number of Positions:15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.11
10
$15.08
18
$15.03
36
$11.27
54
$10.53
72 +
$10.31
Click for Quote
Log in
to unlock special pricing