- Home ›
- All Products›
- 2-2370523-9
2-2370523-9
TE Connectivity / AMP Brand
CAP, INLINE, POWER VERSA-LOCK,3X3 KEY B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CAP, INLINE, POWER VERSA-LOCK,3X3 KEY B
Search Keywords: 223705239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2370523-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Row-to-Row Spacing:.285 in, 7.25 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:3
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Rectangular Power Connector Type:Housing
-
Number of Positions:9
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Contact Retention Within Housing:With
-
Packaging Method:Carton
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Layout:Matrix
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
Contact Type:Tab
-
Housing Color:Yellow
-
Housing Material:66 Nylon (GF)
-
Panel Mount Feature Type:Latches
-
Panel Mount Feature:With
-
Number of Power Positions:9
-
Glow Wire Rating:Glow Wire
-
Number of Columns:3
-
Sealable:Yes
-
Connector & Housing Type:Cap
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
Manufacturer Stock:
49,200
can ship
Minimum Order Quantity:
75
Order Increment:
75
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
75
$0.7168
300
$0.6642
1,050
$0.6167
2,550
$0.5830
5,025
$0.5573
7,500
$0.5421
10,050
$0.5063
15,000 +
$0.4919
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments