- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2342071-0
2-2342071-0
TE Connectivity / AMP Brand
20POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
20POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 223420710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2342071-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$119.94
10
$119.64
25
$119.34
50
$119.04
100
$62.82
150
$43.21
200 +
$42.34
Click for Quote
Log in
to unlock special pricing