- Home ›
- All Products›
- 2-2338245-8
2-2338245-8
TE Connectivity / AMP Brand
EP2.5 HDR 8P VERT BOSS,BLUE,UL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 HDR 8P VERT BOSS,BLUE,UL
Search Keywords: 223382458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2338245-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:PBT
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Primary Product Color:Blue
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):4.2 A
-
Mating Alignment:With
-
Mating Retention:With
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Bright
-
Header Type:Fully Shrouded
-
Packaging Type:Bag , Box
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
You may purchase all in-stock quantity of 2,500
Stock lot only:
2500
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.4489
4,000
$0.4081
6,000
$0.3230
8,000 +
$0.3166
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments