- Home ›
- All Products›
- 2-2338183-8
2-2338183-8
TE Connectivity / AMP Brand
EP 2.5 HOUSING 8P, BLUE, UL version
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 HOUSING 8P, BLUE, UL version
Search Keywords: 223381838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2338183-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Rows:1
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):4.2 A
-
Connector Product Type:Housing
-
Sealable:No
-
Number of Positions:8
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Primary Product Color:Blue
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Latch
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1593
4,000
$0.1195
6,000
$0.1115
8,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments