- Home ›
- All Products›
- 2232567-1
2232567-1
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 2P NATURAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.5 W CAP HSG 2P NATURAL
Search Keywords: 22325671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2232567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Mating Retention:With
-
Number of Rows:1
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Latch
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
You may purchase all in-stock quantity of 2,500
Stock lot only:
2500
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
500
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0957
6,000
$0.0870
9,000
$0.0812
12,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing