- Home ›
- All Products›
- 2-2324808-3
2-2324808-3
TE Connectivity / AMP Brand
2POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2POS,MCON 1.2,REC HSG ASSY,SLD,COD C
Search Keywords: 223248083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2324808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Operating Temperature (Max):125 °C, 257 °F
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):7.5 A
-
Primary Locking Feature:Clean Body
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Mating Tab Width:.047 in, 1.2 mm
-
Number of Positions:2
-
Contact Size:1.2mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.197 in, 5 mm
-
Housing Material:PBT GF
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Sealable:Yes
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Connector Shape:Rectangular
-
Operating Voltage:12 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Can Ship immediately
Manufacturer Stock:
8,400
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.54
50
$1.53
100
$1.52
300
$1.51
600
$1.14
900
$1.07
1,200 +
$1.05
Click for Quote
Log in
to unlock special pricing