- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2319847-2
2-2319847-2
TE Connectivity / AMP Brand
END STACK DIP 1P G RAISED T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 1P G RAISED T&R
Search Keywords: 223198472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2319847-2
-
Alias/AKA:EDS01SGNNTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
900 -
Voltage Rating:24 VDC
-
Centerline:.1 in, 2.54 mm
-
Housing Material:High Temperature Nylon
-
Mounting Type:Surface Mount
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
Shunt Type:DIP
-
Actuator Color:White
-
Switch Type:DIP Switch
-
Product Type:Switch
-
Actuator Style:Slide
-
Length:.096 in, 2.44 mm
-
Operating Temperature Range:-20 – 85 °C
-
Height:.15 in, 3.8 mm
-
Packaging Quantity:900
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Positions:1
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Housing Color:Black
-
Contact Current Rating:.025 A
-
Packaging Method:Tape & Reel
-
Number of Switches:1
-
Sealed:No
-
Contact Mating Area Plating Material:Gold Flash
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.218
900
$1.114
1,800
$1.068
2,700
$1.065
5,400
$1.040
8,100
$1.026
10,800
$0.972
15,300 +
$0.947
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments