- Home ›
- All Products›
- 2-2319747-8
2-2319747-8
TE Connectivity / AMP Brand
TRI-STATE DIP 8P G RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TRI-STATE DIP 8P G RECESS SEAL T&R
Search Keywords: 223197478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2319747-8
-
Alias/AKA:TDS08SGRSTR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
900 -
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Number of Positions:8
-
Actuator Style:Slide
-
Number of Switches:8
-
Mounting Angle:Vertical
-
Shunt Type:DIP
-
Packaging Quantity:900
-
Seal Type:Tape
-
Operating Temperature Range:-20 – 85 °C
-
Actuator Color:White
-
Height:.161 in, 4.1 mm
-
Length:.846 in, 21.48 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,402
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
900
$2.26
1,350
$1.79
1,800 +
$1.75
Click for Quote
Log in
to unlock special pricing