- Home ›
- All Products›
- 2-2317658-9
2-2317658-9
TE Connectivity / AMP Brand
AV25 DPL 3A MOVING RING POWER GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING POWER GREEN 24V
Search Keywords: 223176589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2317658-9
-
Alias/AKA:AV2521M624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Snap Action:Without
-
Switch Type:Pushbutton
-
Termination Type:Wire Lugs
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Operating Function:On Off
-
Illuminated:Yes
-
Detent Style:Audible
-
Tactile:No
-
ESD Grounding Terminal:Without
-
Case Material:PBT
-
Dust Proof:Yes
-
Contact Base Material:Copper
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Mounting Angle:Vertical
-
Number of Actuators:Single
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver
-
Process Sealed:Yes
-
Support Bracket:Without
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4
$38.26
5
$38.17
10
$38.08
25
$37.97
50
$23.37
75
$18.50
100 +
$18.14
Click for Quote
Log in
to unlock special pricing