- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 2-2317142-4
2-2317142-4
TE Connectivity / AMP Brand
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 7.5 M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 X-CODE CABLE ASSY. (PLUG-PLUG) 7.5 M
Search Keywords: 223171424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2317142-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:24.6 ft, 7.5 m
-
Boot:With
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$355.73
3
$352.26
5
$350.49
8
$348.74
10 +
$346.99
Click for Quote
Log in
to unlock special pricing