- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223041-2
223041-2
TE Connectivity / AMP Brand
SHROUD, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SHROUD, SIGNAL, VERTICAL, 5 ROW, Z-PACK 2mm FB
Search Keywords: 2230412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223041-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shroud
-
Dimension:23.88 x 17.8 x 17.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$9.83
100
$9.80
250
$9.78
375
$9.75
750
$5.16
1,125
$3.63
1,500 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments