- Home ›
- All Products›
- 2-2295044-4
2-2295044-4
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 4P BLUE TIN
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RITS CONN. PLUG ASSY 4P BLUE TIN
Search Keywords: 222950444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2295044-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Mating Retention Type:Latch
-
Housing Material:Thermoplastic GF
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.079 in
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Operating Voltage:32 VDC
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Halogen Free:Yes
-
PCB Mount Alignment Type:None
-
Sealable:No
-
Number of Rows:1
-
Packaging Method:Tube
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:31
-
Connector & Housing Type:Plug
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:Without
-
Circuit Application:Signal
-
Contact Type:Tab
-
Mating Alignment:With
-
Circuit Identification Feature:Without
-
Shielded:No
-
Contact Layout:Inline
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Blue
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Product Length:.633 in, 16.1 mm
-
Product Width:.198 in, 5.05 mm
-
Contacts Preloaded:Yes
-
Connector Height:.728 in, 18.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,203
Can Ship immediately
You may purchase all in-stock quantity of 1,203
Stock lot only:
1203
MOQ for In Stock Qty:
3100
MOQ for out of Stock Qty:
3100
Order Increment:
31
14 Weeks
can ship
9/14/26