- Home ›
- All Products›
- 2-2293551-1
2-2293551-1
TE Connectivity / AMP Brand
The 2-2293551-1 is a 62-position, sealable automotive housing for female terminals designed for wire-to-wire power application ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2-2293551-1 is a 62-position, sealable automotive housing for female terminals designed for wire-to-wire power applications.
Search Keywords: 222935511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2293551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:36 VDC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:62
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:Locking Lance
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Row-to-Row Spacing:.157 in, .216 in, 4 mm, 5.5 mm
-
Number of Rows:3 , 4
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):40 A
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:1.5K , 2.8mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Ships today, if you order in
Manufacturer Stock:
1,969
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
410
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$23.86
100
$23.80
250
$23.74
410
$23.68
819
$12.11
1,229
$8.24
1,638 +
$8.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments