- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2227668-2
2227668-2
TE Connectivity / AMP Brand
Conn zQSFP+ RCP 228 POS 2.4mm Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zQSFP+ RCP 228 POS 2.4mm Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray
Search Keywords: 22276682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2227668-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:zQSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.4 mm
-
Gender:RCP3798
-
Number of Contacts:228
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$111.672
14
$101.520
21
$80.370
27 +
$78.760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments