- Home ›
- All Products›
- 2-2232546-3
2-2232546-3
TE Connectivity / AMP Brand
GI2.5 HDR ASS 2P RED NO BOSS TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
GI2.5 HDR ASS 2P RED NO BOSS TAPE
Search Keywords: 222325463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2232546-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin
-
Number of Signal Positions:0
-
Sealable:No
-
Packaging Method:Carton
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:2
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 66 GF
-
Contact Current Rating (Max):3 A
-
Housing Color:Natural
-
Number of Power Positions:2
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Receptacle
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,930
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
900
$0.1761
1,000
$0.1757
2,250
$0.1752
4,500
$0.1314
6,750
$0.1227
9,000 +
$0.1202
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments