- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 222163-1
222163-1
TE Connectivity / AMP Brand
BUSHING INSULATING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BUSHING INSULATING
Product Highlights:
- Insulating Bushing
- Connector Type = BNC
- Insulating Bushing Outside Diameter = 14.61 mm
Search Keywords: 2221631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:222163-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulating Bushing
-
Dimension:6.6 x 14.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,580
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$0.4529
250
$0.4119
1,000
$0.3960
2,500
$0.3848
5,000
$0.3797
7,500
$0.3622
10,000
$0.3124
15,000 +
$0.3116
Click for Quote
Log in
to unlock special pricing