- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2178029-2
2-2178029-2
TE Connectivity / AMP Brand
2P ST-TIMER HSG BLACK, V0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2P ST-TIMER HSG BLACK, V0
Search Keywords: 221780292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2178029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mating Alignment:With
-
Connector Style:Receptacle
-
Height:1 in, 25.5 mm
-
Housing Color:Black
-
Lock Type:Latch
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Product Type:Connector
-
Number of Positions:2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Type:Housing
-
Locking Latch Between Cavity Number:1&2
-
Length:.393 in, 10 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Lock
-
Lock Style:Exterior
-
Number of Rows:1
-
Contact Type:Tab
-
Packaging Method:Package
-
Housing Material:PA 66
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.197 in, 5 mm
-
Sealable:No
-
RAST Version:02-B
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Packaging Quantity:6000
-
Keying & Polarized Rib Location:1a,2b
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12,000
$0.5153
24,000
$0.2719
36,000
$0.1870
48,000 +
$0.1833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments