- Home ›
- All Products›
- 2-2176513-1
2-2176513-1
TE Connectivity / AMP Brand
CJP 1000W 100R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 1000W 100R 5% Lead
Search Keywords: 221765131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176513-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Packaging Method:Box
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:1000 W
-
Operating Temperature Range:-55 – 250 °C
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Resistance Value:100 Ω
-
Number of Resistors:1
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$64.04
5
$60.35
10
$59.44
25
$57.00
50
$56.86
100
$54.26
250 +
$50.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments