- Home ›
- All Products›
- 2-2176334-6
2-2176334-6
TE Connectivity / AMP Brand
MELF SMA-A 750R 1% 50PPM 0204 0.4W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA-A 750R 1% 50PPM 0204 0.4W
Search Keywords: 221763346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176334-6
-
Alias/AKA:SMA-A0204FTDX750R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.4 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:750 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
3000
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
6,000
$0.0337
12,000
$0.0323
27,000
$0.0318
51,000
$0.0289
102,000
$0.0273
150,000
$0.0247
252,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing