- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176166-5
2-2176166-5
TE Connectivity / AMP Brand
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Search Keywords: 221761665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176166-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±75 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,566
Can Ship immediately
Minimum Order Quantity:
187
Price (USD)
Qty
Unit Price
187
$0.339
2,000
$0.327
5,000 +
$0.314
Click for Quote
Log in
to unlock special pricing
Older Equivalent