- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-2176071-0
2-2176071-0
TE Connectivity / AMP Brand
3521 820K 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3521 820K 1% 2W
Search Keywords: 221760710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2176071-0
-
Alias/AKA:3521820KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:820 KOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
858
Can Ship immediately
You may purchase all in-stock quantity of 858
Stock lot only:
858
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.4475
1,000
$0.4068
2,000
$0.4058
4,000
$0.2497
6,000
$0.1977
8,000 +
$0.1937
Click for Quote
Log in
to unlock special pricing