- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213795-1
2213795-1
TE Connectivity / AMP Brand
SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Search Keywords: 22137951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Color:Dark Gray
-
IP Water Sealing Level:6
-
Keyed:Yes
-
Agency & Standard:Zhaga
-
Vented:No
-
Product Height:15.5 mm
-
IP Dust Sealing Level:6
-
Sealable:Yes
-
Operating Temperature Range:-40 – 90 °C, -40 – 190 °F
-
Connector Diameter:38.5 mm
-
Lighting Product Type:Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.4500
300
$1.3500
500
$1.3400
1,000
$1.2900
2,500
$1.0600
5,000
$0.9914
7,500
$0.9782
10,000 +
$0.9160
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments